TRU COMPONENTS TC-13448464 Cable clips 2-12mm White Pack of 500

MPN
TC-13448464
EAN-13
4260732289166
Order Code
18-2758
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TRU COMPONENTS TC-13448464 Cable Clips are precision-engineered for the secure and reliable management of cables within a specified bundle diameter range of 2 to 12 mm. Manufactured in white and available in a pack of 500, these cable clips incorporate a self-adhesive backing that facilitates effortless installation onto various surfaces, providing an effective cable routing solution without the need for additional hardware. Designed to support cable organisation in complex systems, these clips are ideally suited for use in environments such as data centres, electrical installations, or automotive wiring applications where maintaining order and minimising cable stress is critical. Crafted with durability in mind, they ensure consistent performance in maintaining cable alignment and minimising wear over time.
Type T24CA128
Material Polyethylene (PE), Steel
Colour White
Bundle diameter 12mm
Content 500
Maximum Temperature 80°C
Min. temperature -20°C
Product Type Cable clips

Reviews

Be the first to submit a review

Trustpilot