TRU COMPONENTS TC-13448460 T24CA127 Cable Clips White Bundle Ø 3-12mm 400pcs

MPN
TC-13448460
EAN-13
4260732289159
Order Code
18-2757
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS TC-13448460, also known as T24CA127, is a set of self-adhesive cable clips designed for efficient cable management. These clips are white in colour and optimised to accommodate a bundle diameter ranging from 3 mm to 12 mm, making them suitable for a range of cable diameters. The set includes 400 pieces, ensuring ample supply for various installation needs. These self-adhesive cable mounts provide a reliable solution for securing cables in both industrial and commercial environments, facilitating tidy arrangements and preventing cable clutter. Typical applications include data centres, telecommunications equipment, and commercial electrical installations where organised cable routing is crucial.
Type T24CA127
Material Polyethylene (PE), Steel
Colour White
Bundle diameter 12mm
Content 400
Maximum Temperature 80°C
Min. temperature -20°C
Product Type Cable clips

Reviews

Be the first to submit a review

Trustpilot