TRU COMPONENTS TC-13448352 Cable gland Polyamide Black 40 pcs

MPN
TC-13448352
EAN-13
4260732288855
Order Code
18-2752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TruComponents TC-13448352 offers a robust and reliable solution for cable management with its PG7, PG9, and PG13 polyamide black cable glands. These cable glands are designed for securely fastening cables while providing strain relief and protection against dust and debris, essential in maintaining connectivity and system integrity. The product's construction from high-quality polyamide ensures durability and resistance to environmental factors, making it suitable for both indoor and outdoor applications. Typically used in electrical panels, machinery, and automotive applications, these cable glands are integral to ensuring safe and effective cable organisation and connectivity. Each package contains 40 pieces, allowing for ample provision in large-scale projects or multiple installations.
Thread Size Various
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 3.5mm
Content 40
Maximum Temperature 80°C
Min. temperature -20°C
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot