TRU COMPONENTS TC-13427356 Ethernet switch 5 ports 10/100/1000 MBit/s PoE

MPN
TC-13427356
EAN-13
4064161398419
Order Code
18-2739
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 419 in stock

TRU COMPONENTS TC-13427356 Ethernet switch, also identified as the TC-XL-205GP, is a robust industrial networking solution designed for efficient data transmission and management. This device offers five ports, including 1+4 ports that operate at 10/100/1000 Mbit/s, complete with Power over Ethernet (PoE) capabilities, making it suitable for powering devices like IP cameras and wireless access points. Engineered for high performance in challenging environments, it functions as a crucial component in networking applications, including the roles of a LAN splitter or network switch, facilitating streamlined network changeovers. Its durable construction ensures reliable performance in industrial and commercial settings where consistent network connectivity is essential.
Type Ethernet switch
Number of Ports 5
10/100/1000 Mbps Ports 5
Colour Black
Ethernet ports 5
IEEE 802.3af PoE Yes
Interfaces RJ45
IP Rating IP40
MAC addresses 1000
Max. ambient temperature 85°C
Min. ambient temperature -40°C
PoE ports 4
Port Type RJ45
Router Features PoE
Transfer Rate 10 / 100 / 1000 MBit/s
Working principle Unmanaged switch

Reviews

Be the first to submit a review

Trustpilot