TRU COMPONENTS TC-13401716 Axial fan 12V DC 32.4m³/h 60x60x25mm

MPN
TC-13401716
EAN-13
4064161398358
Order Code
18-2732
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

TruComponents TC-13401716 is a precise axial fan engineered for thermal management applications, operating efficiently at 12V DC to deliver an airflow rate of 32.4 cubic metres per hour. With dimensions measuring 60 x 60 x 25 mm, this compact fan is alternatively known as the TC-MX6025-12V0.07A, making it ideal for use in constrained environments where space and performance are critical. Typically utilised in electronic equipment, data storage systems, and telecommunications hardware, it helps maintain optimal operating temperatures by providing consistent cooling. Designed for durability and reliability, this axial fan plays a crucial role in preventing overheating and extending the lifespan of sensitive components.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Power Rating 70mA
RPM 4000rpm
Air flow rate 32.4m³/h
Colour Black
Connection Open end cable
Height 25mm
IP Rating IP58
Length 60mm
Lifespan 50000h
Material Plastic
Maximum Temperature 80°C
Min. temperature -30°C
Noise emission (max.) 32dB
Width 60mm

Reviews

Be the first to submit a review

Trustpilot