TRU COMPONENTS TC-13401704 Axial fan 12V 19.2m³/h 50x50x15mm

MPN
TC-13401704
EAN-13
4064161398327
Order Code
18-2729
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £8.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

TruComponents TC-13401704 is an axial fan designed for thermal management applications, operating at 12 V DC. With dimensions of 50 x 50 x 15 mm, this compact fan delivers an airflow rate of 19.2 m³/h, making it suitable for cooling small electronic devices and enclosures. The fan's model also alternately described as TC-MX5015-12V0.05A, efficiently dissipates heat in applications requiring reliable and consistent air movement, such as in computer servers, power supplies, and industrial control cabinets. Its durable construction ensures a dependable performance in a variety of environmental conditions, catering to both commercial and industrial needs.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 50 x 50 x 15 mm
Power Rating 50mA
RPM 4500rpm
Air flow rate 19.2m³/h
Colour Black
Connection Open end cable
Height 15mm
IP Rating IP58
Length 50mm
Lifespan 50000h
Material Plastic
Maximum Temperature 80°C
Min. temperature -30°C
Noise emission (max.) 25dB
Width 50mm

Reviews

Be the first to submit a review

Trustpilot