TRU COMPONENTS TC-13401680 Axial fan 5V DC 6.6 m³/h 40x40x20 mm

MPN
TC-13401680
EAN-13
4064161398266
Order Code
18-2723
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

TruComponents TC-13401680 is an axial fan designed for efficient thermal management, specified for 5V DC operation with a maximum airflow capacity of 6.6 cubic metres per hour. With dimensions of 40 x 40 x 20 mm, this fan is compact, making it ideal for applications with limited space. Its design, compatible with the alternate description of TruComponents TC-MX4020-5V0.05A, ensures reliable performance in cooling electronic components, small enclosures, and other systems where heat dissipation is critical. This fan is particularly suitable for use in a range of industrial, computing, and telecommunication equipment, where maintaining optimal temperature conditions is essential for device longevity and performance. Built for durability and consistent performance, it addresses the specific cooling needs required by such sensitive and high-demand applications.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 40 x 40 x 20 mm
Power Rating 50mA
RPM 4100rpm
Air flow rate 6.6m³/h
Colour Black
Connection Open end cable
Height 20mm
IP Rating IP58
Length 40mm
Lifespan 50000h
Material Plastic
Maximum Temperature 80°C
Min. temperature -30°C
Noise emission (max.) 23dB
Width 40mm

Reviews

Be the first to submit a review

Trustpilot