TRU COMPONENTS TC-13401664 Axial fan 5VDC 7.2m³/h 40x40x10mm Thermal Management

MPN
TC-13401664
EAN-13
4064161398228
Order Code
18-2719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

TruComponents TC-13401664 is an axial fan designed for effective thermal management. Operating at a voltage of 5 V DC, this compact fan delivers an airflow capacity of 7.2 m³/h, making it suitable for cooling applications in compact electronic assemblies. The fan measures 40 x 40 x 10 mm, enabling it to fit into small spaces while still providing reliable performance. Known alternatively under the description TC-MX4010-5V0.05A, this fan is often utilised in the cooling of electronic circuit boards, power supplies, and various components where heat dissipation is critical. Its efficiency in facilitating adequate air movement ensures consistent operational stability and extends the lifespan of sensitive electronic devices.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 40 x 40 x 10 mm
Power Rating 50mA
RPM 3800rpm
Air flow rate 7.2m³/h
Colour Black
Connection Open end cable
Height 10mm
IP Rating IP58
Length 40mm
Lifespan 50000h
Material Plastic
Maximum Temperature 80°C
Min. temperature -30°C
Noise emission (max.) 21dB
Width 40mm

Reviews

Be the first to submit a review

Trustpilot