TRU COMPONENTS TC-13401652 Circuit breaker 125/250 V AC 32/50 V DC 3.75 A

MPN
TC-13401652
EAN-13
4064161396095
Order Code
18-2716
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 500 in stock

TruComponents TC-13401652 is a sophisticated circuit breaker designed for use with electrical systems rated at 125/250 V AC and 32/50 V DC, featuring a current rating of 3.75 A. As a part of the 3350413 series, this circuit breaker offers reliable protection by interrupting circuit flow in overcurrent conditions, thereby safeguarding electrical components from potential damage. Typically employed in industrial automation, energy distribution systems, and telecommunications infrastructure, it ensures operational safety and integrity. Its robust design and precise functionality make it suitable for challenging environments where electrical reliability is paramount. This product exemplifies advanced engineering tailored to meet stringent industry standards.
Type Touch reset
Colour Black, Grey
Content 1
Durability 1000 operations at 200 % overload
IP Rating IP40
Maximum Temperature 60°C
Min. temperature -10°C
Product Type Circuit breaker
Switch/button features thermal
Switching current (max.) 3.75A

Reviews

Be the first to submit a review

Trustpilot