TRU COMPONENTS Tc-13377452 Cable Tie Black Hook-And-Loop 300 mm X 14 mm 100 Pc

MPN
TC-13377452
EAN-13
4260732287476
Order Code
18-2686
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

TruComponents TC-13377452 offers a robust solution for cable management needs with its hook-and-loop cable tie system, featuring dimensions of 300 mm by 14 mm in black. Engineered for secure bundling, this component facilitates easy organisation of cables and wires, and its reusability enhances cost efficiency in both temporary and permanent installations. The pack contains 100 pieces, providing ample supply for various applications. These cable ties are particularly useful in telecommunications, data centres, and electronic assembly, where orderly cable routing is essential for system reliability and ease of maintenance. The durable hook-and-loop design ensures that cables can be adjusted without the need for tools, allowing quick and easy modifications to wire or cable arrangements as projects or system configurations evolve.
Length 300mm
Width 14mm
Colour Black
Material PA
Type Hook-and-loop cable tie
Dimensions (L x W) 300 mm x 14 mm
Halogen-free Yes
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +85°C
Min. temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot