TRU COMPONENTS Tc-13377448 Hook-And-Loop Cable Tie 250mm X 12mm Black 100Pieces

MPN
TC-13377448
EAN-13
4260732287469
Order Code
18-2685
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

TruComponents TC-13377448 offers a versatile solution for cable management with its hook-and-loop cable tie set, comprising 100 pieces, each measuring 250 mm in length and 12 mm in width. Designed for use in a variety of applications, these black cable ties are ideal for bundling cables securely in both temporary and semi-permanent installations, offering an adjustable and reusable alternative to traditional cable ties. Their durable construction is suitable for use in electronics, communications, and control panel assemblies where organised cable routing is crucial. The hook-and-loop fastening system allows for quick adjustments, making them particularly useful in dynamic environments where cable layouts are frequently modified.
Length 250mm
Width 12mm
Colour Black
Material PA
Type Hook-and-loop cable tie
Dimensions (L x W) 250 mm x 12 mm
Halogen-free Yes
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +85°C
Min. temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot