TRU COMPONENTS TC-13341228 Monocrystalline solar panel 0.80 W 5 V

MPN
TC-13341228
EAN-13
4064161389905
Order Code
18-2664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 910 in stock

TruComponents TC-13341228 offers a monocrystalline solar panel characterised by its compact and efficient design, providing a power rating of 0.80 watts and an output voltage of 5 volts. This product, alternatively described under the identifier 3335307, is engineered to optimise energy conversion, making it particularly suitable for low-power applications where space efficiency is critical. Ideal for integration into small-scale renewable energy projects, remote sensing devices, or portable power solutions, its robust construction ensures long-term performance under varying environmental conditions. Designed for engineers seeking reliable energy sources, the TC-13341228 delivers consistent output that meets the demands of modern, renewable energy systems.
Type Monocrystalline solar panel
Dimensions (L x W x H) 80 x 80 x 2.7 mm
Height 2.7mm
Length 80mm
Nominal Current 0.16A
Nominal Voltage 5V
Power 0.80W
Product Type Monocrystalline solar panel
Width 80mm

Reviews

Be the first to submit a review

Trustpilot