TRU COMPONENTS TC-13341224 Monocrystalline solar panel 0.96 W 2 V

MPN
TC-13341224
EAN-13
4064161389899
Order Code
18-2663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 321 in stock

TruComponents TC-13341224 is a monocrystalline solar panel designed to deliver high-efficiency energy conversion with a power output of 0.96 watts at 2 volts. This product, also identified by the alternate description 3335306, is engineered for applications requiring compact and reliable solar energy solutions, such as small-scale off-grid systems, portable devices, and battery charging applications. Due to its monocrystalline silicon technology, the TC-13341224 provides superior performance in low-light conditions and maintains a consistent output, making it ideal for use in varied and challenging environments where efficiency and space-saving are critical considerations. These features make this solar panel particularly suitable for integration into remote monitoring systems and renewable energy projects seeking to optimise power density and lifespan.
Type Monocrystalline solar panel
Dimensions (L x W x H) 80 x 80 x 2.7 mm
Height 2.7mm
Length 80mm
Nominal Current 0.48A
Nominal Voltage 2V
Power 0.96W
Product Type Monocrystalline solar panel
Width 80mm

Reviews

Be the first to submit a review

Trustpilot