TRU COMPONENTS TC-13341212 Solar panel Monocrystalline 0.22 W 2 V

MPN
TC-13341212
EAN-13
4064161389868
Order Code
18-2660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 452 in stock

TruComponents TC-13341212 Solar Panel Monocrystalline 0.22 W 2 V is a product designed for efficiency and reliability in compact solar energy applications. This monocrystalline solar panel, identified with the alternate description 3335303 - TruComponents TC-13341212, operates with a power output of 0.22 watts and a voltage of 2 volts, making it ideally suited for low-power electronic devices that require sustainable energy sources. Its small form factor allows seamless integration into portable electronics, off-grid sensors, and other miniature systems where space and power efficiency are critical. The panel's monocrystalline structure ensures a high power conversion efficiency and enhanced performance under various environmental conditions, making it a favourable choice for engineers seeking to implement renewable energy solutions in tight spaces.
Type Monocrystalline solar panel
Height 2.5mm
Nominal Current 0.11A
Nominal Voltage 2V
Power 0.22W
Product Type Monocrystalline solar panel

Reviews

Be the first to submit a review

Trustpilot