TRU COMPONENTS TC-13340660 Releasable cable tie 160mm 4.6mm Ecru 100pcs

MPN
TC-13340660
EAN-13
4064161389837
Order Code
18-2658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 435 in stock

TRU COMPONENTS TC-13340660 is a high-quality releasable cable tie designed for effective cable bundling and management. Measuring 160 mm in length and 4.6 mm in width, this ecru-coloured cable tie is identified by the alternate description TC-RT-160-4.6-N. It is constructed from a durable, chemical-resistant material, making it suitable for environments where exposure to chemicals is a concern. These cable ties are ideal for use in electrical installations, automotive applications, and general industrial settings, where reliable cable management is essential. Supplied in packs of 100, they offer a practical solution for securing and organising cables in various engineering projects.
Length 160mm
Width 4.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Maximum Temperature 85°C
Min. temperature -40°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot