TRU COMPONENTS TC-13340652 Cable tie Black 250mm 7.6mm Releasable UV-proof

MPN
TC-13340652
EAN-13
4064161389813
Order Code
18-2656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 485 in stock

TRU COMPONENTS TC-13340652 is a high-quality cable tie designed for effective cable management and bundling tasks. This model, also referred to as TC-RT-250-7.6-B, measures 250 mm in length and 7.6 mm in width, and is black in colour. The cable tie is notable for its releasable design, allowing for repeated use, and its UV-proof and chemical-resistant properties, making it particularly suited for harsh or outdoor environments. Engineers often utilise these cable ties in applications requiring secure and organised cable bundles, such as in electrical installations, automotive wiring, and telecommunications set-ups, where durability and easy maintenance are pivotal.
Length 250mm
Width 7.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Maximum Temperature 85°C
Min. temperature -40°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot