TRU COMPONENTS TC-13340648 Cable tie Black Releasable 150 mm 7.6 mm 100 pcs

MPN
TC-13340648
EAN-13
4064161389806
Order Code
18-2655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

TRU COMPONENTS TC-13340648 is a high-quality, versatile cable tie designed for efficient cable bundling and management applications. This model, also identified as TC-RT-150-7.6-B, features a releasable mechanism, allowing for repeated adjustments and reusability, which makes it suitable for dynamic work environments. Measuring 150 mm in length and 7.6 mm in width, it is crafted in a durable black finish that provides enhanced resistance to chemical exposure, ensuring longevity and reliability in harsh conditions. These cable ties are particularly useful in electrical, automotive, and telecommunications engineering sectors, where organised and secure cable management is essential. The combination of its practical design and durable materials makes this component an indispensable tool for professionals seeking efficiency and robustness in cable management solutions.
Length 150mm
Width 7.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Maximum Temperature 85°C
Min. temperature -40°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot