TRU COMPONENTS TC-13340644 Releasable Cable Tie 250mm 7.6mm Ecru 100 pcs

MPN
TC-13340644
EAN-13
4064161389790
Order Code
18-2654
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 417 in stock

TRU COMPONENTS TC-13340644 is a high-quality cable tie product designed for reliable and efficient cable management solutions. This model, alternatively described as TC-RC-250-7.6-N, features a length of 250 mm and a width of 7.6 mm, utilising a releasable mechanism that is ideal for applications requiring repeated bundling and adjustments. Manufactured from a chemically resistant material, these cable ties are ecru in colour, providing durability and resilience in diverse environmental conditions. Engineers typically employ these cable ties in wiring harness assembly, network cabling organisation, and electronic equipment installations where secure and flexible cable management is essential. This package contains 100 pieces, ensuring ample supply for both small and large-scale projects.
Length 250mm
Width 7.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Maximum Temperature 85°C
Min. temperature -40°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot