TRU COMPONENTS TC-13125656 Battery Management System

MPN
TC-13125656
EAN-13
4064161340029
Order Code
18-2523
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 236 in stock

TruComponents TC-13125656 is the manufacturer's battery management system part number, designed to provide comprehensive monitoring and protection for lithium-ion battery packs. Engineered for precision, this product, also referred to by the alternate description 3281414, offers overcharge, overcurrent, and cell balancing functionalities, ensuring optimal battery performance and longevity. The system's robust architecture makes it suitable for integration into electric vehicles, renewable energy storage solutions, and portable electronics, where efficient management of battery parameters is critical. Its advanced circuitry is tailored to meet the demanding requirements of high-capacity battery systems, providing reliable operation in various engineering environments.
Type 3S 20 A
Colour Green
Dimensions (L x W x H) 59 x 20 x 3.4 mm
Height 3.4mm
Length 59mm
Material FR4
Product Type Battery management system
Width 20mm

Reviews

Be the first to submit a review

Trustpilot