TRU COMPONENTS TC-13125652 Battery management system for battery manufacturing

MPN
TC-13125652
EAN-13
4064161340012
Order Code
18-2517
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

TruComponents TC-13125652 is a battery management system tailored for advanced battery manufacturing applications. This component, also known by the alternate description 3281413, is engineered to manage the charging and discharging cycles of battery cells effectively, ensuring optimal performance and longevity. It is equipped with sophisticated monitoring circuits that provide real-time data on cell voltage levels, temperature, and state of charge, which are critical for maintaining balance and safety in multi-cell configurations. With applications in sectors such as electric vehicles, renewable energy systems, and portable electronics, this management system is integral to enhancing the reliability and efficiency of battery packs.
Type 1S 3 A
Colour Green
Dimensions (L x W x H) 30 x 3 x 1 mm
Height 1mm
Length 30mm
Material FR4
Product Type Battery management system
Width 3mm

Reviews

Be the first to submit a review

Trustpilot