TRU COMPONENTS TC-13125648 Battery management system for battery production

MPN
TC-13125648
EAN-13
4064161340005
Order Code
18-2515
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

TruComponents TC-13125648 is a highly effective battery management system designed to optimise performance in battery production settings. The part, also referred to as 3281412, features advanced voltage and current monitoring capabilities, which ensure precise control and maintenance of battery health. As , it is particularly suited for integration into systems requiring reliable power management, such as electric vehicles, renewable energy setups, and portable electronic devices. This battery management system facilitates efficient charging and discharging processes while providing essential safety functions to prevent overcharging, overheating, and short circuits. Its robust design and technological sophistication make it a critical component in modern battery production environments where precision and reliability are paramount.
Type 2S 3 A
Colour Blue
Dimensions (L x W x H) 36 x 6 x 1 mm
Height 1mm
Length 36mm
Material FR4
Product Type Battery management system
Width 6mm

Reviews

Be the first to submit a review

Trustpilot