TRU COMPONENTS TC-13100956 LED light cap 5 mm Warm white Circular 70000 mcd

MPN
TC-13100956
EAN-13
4064161337845
Order Code
18-2513
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.572
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,298 in stock

TruComponents TC-13100956 is an LED light cap designed for precision applications requiring a compact and efficient warm white light source. With a diameter of 5 mm, this LED emits light at an intensity of 70000 millicandelas and features a light distribution with a viewing angle of 15 degrees, making it suitable for focused lighting tasks. Engineered for durability, it is typically applied in circuit design, signal indicator systems, or custom electronic projects where reliable and consistent warm lighting is essential. The circular form factor ensures easy integration into tight spaces while maintaining optimal performance, making it an ideal choice for professionals in fields such as telecommunications and industrial equipment design.
LED Colour Warm white
Lens Type Long pins
Luminous Intensity 70000mcd
Forward Voltage 2.7V
Viewing Angle 15°
Casing 5mm
Colour Temperature 3000K
Content 1
LED features LED 5mm
Maximum Temperature 85°C
Min. temperature -30°C
Operating Current 20mA
Type LED wired

Reviews

Be the first to submit a review

Trustpilot