TRU COMPONENTS TC-13100952 LED light cap Cold white Circular 5mm 70000mcd

MPN
TC-13100952
EAN-13
4064161337838
Order Code
18-2511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.604
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,556 in stock

TruComponents TC-13100952 is a robust LED light cap designed for precision applications requiring cold white illumination. This component features a circular 5 mm design with a luminous intensity of 70000 millicandela and a narrow beam angle of 15 degrees, ensuring focused and efficient light dispersion. Its compact form factor and high brightness make it ideal for integration into LED strip lights and other assemblies where space and performance are critical, such as electronic displays, instrumentation panels, and architectural accent lighting. Engineers can leverage its impressive output and consistent colour temperature in environments demanding reliable and durable lighting solutions.
LED Colour Cold white
Lens Type Long pins
Luminous Intensity 70000mcd
Forward Voltage 2.7V
Viewing Angle 15°
Casing 5mm
Colour Temperature 10000K
Content 1
LED features LED 5mm
Maximum Temperature 85°C
Min. temperature -30°C
Operating Current 20mA
Type LED wired

Reviews

Be the first to submit a review

Trustpilot