TRU COMPONENTS TC-12888488 Carbon film resistor set Axial lead 0.5 W 5% 500 pc

MPN
TC-12888488
EAN-13
4260732285687
Order Code
18-2488
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Content:

    200 500 1000
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

TRU COMPONENTS TC-12888488 offers a reliable selection of carbon film resistors, designed with precision for various engineering applications. This specific set, comprising 500 resistors, each rated for 0.5 watts and featuring a 5% tolerance, is suitable for circuits requiring stable resistance under normal electrical loads. The resistors' axial leads ensure easy integration into prototyping boards and PCBs, making them an optimal choice for electronic design and assembly tasks that demand consistent impedance characteristics. Commonly utilised in audio equipment, power supplies, and general electronics, these resistors provide a dependable solution for engineers seeking efficient current limiting and signal processing components.
Type Axial lead
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Content 500
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Maximum Temperature 150°C
Min. temperature -50°C
Product Type Carbon film resistor (set)
Temperature Coefficient 350ppm/°C

Reviews

Be the first to submit a review

Trustpilot