TRU COMPONENTS TC-12888484 Carbon film resistor set Axial 0.5W 5% 200 pcs

MPN
TC-12888484
EAN-13
4260732285670
Order Code
18-2487
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Content:

    200 500 1000
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

TRU COMPONENTS TC-12888484 is a comprehensive set of carbon film resistors consisting of 200 pieces, each rated at 0.5 watts with a tolerance of 5 percent. These resistors are characterised by their reliable impedance and thermal stability, making them suitable for a variety of electronic circuit applications where precise current limiting is needed. Designed for axial mounting, these resistors are commonly employed in professional and educational settings to prototype and test electronic circuits, allowing engineers and technicians to implement stable resistance within a wide range of ohms in both analogue and digital electronics. Their carbon film construction offers a cost-effective solution with satisfactory thermal noise performance, ideal for general-purpose use in audio equipment, instrumentation, and communication devices.
Type Axial lead
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Content 200
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Maximum Temperature 150°C
Min. temperature -50°C
Product Type Carbon film resistor (set)
Temperature Coefficient 350ppm/°C

Reviews

Be the first to submit a review

Trustpilot