TRU COMPONENTS TC-12888480 Metal film resistor set Axial lead 0.5 W 1%

MPN
TC-12888480
EAN-13
4260732285663
Order Code
18-2486
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

TRU COMPONENTS, TC-12888480, is a comprehensive metal film resistor set featuring a collection of 1000 precision components, individually rated for 0.5 watts of power with a tight tolerance of 1 percent for minimal variance in resistance value. These resistors possess axial leads and exhibit a stable impedance profile, making them ideal for high-precision analogue circuits where accuracy and reliability are paramount. Often employed in instrumentation, calibration systems, and signal processing applications, the use of metal film resistors such as these is advantageous where low noise and stability are critical factors.
Type Metal film resistor (set)
Tolerance 1%
Voltage 350V
Power Rating 0.5W
PPM 100ppm/°C
Content 1000
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 9 mm
Length 9mm
Maximum Temperature 150°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot