TRU COMPONENTS TC-12888468 T22P060 Carbon film resistor set 0.25 W 5% 1000 pcs

MPN
TC-12888468
EAN-13
4260732285632
Order Code
18-2483
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
1+ £10.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TRU COMPONENTS TC-12888468 is a set of carbon film resistors featuring part number T22P060. This assortment includes 1000 individual resistors, each rated for a power dissipation of 0.25 watts with a resistance tolerance of 5%. Carbon film resistors, like those in this collection, provide reliable impedance in electronic circuits, making them suitable components for applications requiring moderate stability and precision. They are commonly used in amplification, signal processing, and voltage regulation tasks within a wide array of electronic devices. The resistors' robust construction and consistent performance make them ideal for engineers seeking dependable components in both prototyping and production environments.
Type Axial lead
Tolerance 5%
Voltage 300V
Power Rating 0.25W
Content 1000
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Maximum Temperature 150°C
Min. temperature -50°C
Product Type Carbon film resistor (set)
Temperature Coefficient 350ppm/°C

Reviews

Be the first to submit a review

Trustpilot