TRU COMPONENTS TC-12888460 resistor set axial lead carbon film 0.25W 5% 200 pc

MPN
TC-12888460
EAN-13
4260732285618
Order Code
18-2481
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
1+ £5.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TRU COMPONENTS offers the TC-12888460, a resistor set that features axial lead carbon film resistors rated at 0.25W with a tolerance of 5%. This set provides a comprehensive selection with a total of 200 pieces, designed to offer precise ohmic values for consistent performance in electronic circuits. Carbon film resistors are known for their reliable thermal stability and noise characteristics, making them suitable for various applications such as signal processing, audio equipment, and other electronic devices where impedance matching is critical. Engineers commonly use these resistors in both prototyping and production environments to achieve accurate resistance values in a compact, efficient form factor. The TRU COMPONENTS TC-12888460 set provides a versatile and essential component selection for maintaining the integrity and functionality of a broad range of electronic systems.
Type Axial lead
Tolerance 5%
Voltage 300V
Power Rating 0.25W
Content 200
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Maximum Temperature 150°C
Min. temperature -50°C
Product Type Carbon film resistor (set)
Temperature Coefficient 350ppm/°C

Reviews

Be the first to submit a review

Trustpilot