TRU COMPONENTS TC-12888452 Metal film resistor axial lead 0.25W 1% 500 pcs

MPN
TC-12888452
EAN-13
4260732285595
Order Code
18-2479
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

TRU COMPONENTS TC-12888452 is a metal film resistor set consisting of 500 pieces, each rated at 0.25W with a tolerance of 1%, commonly used in various electronic applications requiring precise resistance values. Designed for superior performance, these resistors exhibit excellent stability and lower noise compared to carbon composition resistors, making them ideal for use in analogue and digital circuits where accurate impedance matching is critical. These resistors are particularly well-suited for applications in audio equipment, measurement instruments, and communication devices, where their high precision and reliability contribute to optimal circuit functionality.
Type Metal film resistor (set)
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 100ppm/°C
Content 500
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Maximum Temperature 150°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot