TRU COMPONENTS TC-12888448 Metal film resistor set 0.25 W 1 percent 200 pcs

MPN
TC-12888448
EAN-13
4260732285588
Order Code
18-2478
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

TRU COMPONENTS TC-12888448 is a set of metal film resistors, comprising 200 pieces, each with a power rating of 0.25 watts and a precision tolerance of 1 percent. These resistors are designed to offer reliable performance with a stable temperature coefficient, making them ideal for precision applications in electronic circuits where consistent resistor values are critical. The superior quality metal film construction provides low noise and long-term stability, suitable for a range of engineering applications, including signal processing, load regulation, and smoothing filter circuits. Engineered to deliver consistent impedance across various frequencies, these resistors are essential components in virtually any electronic device requiring accurate resistance values.
Type Metal film resistor (set)
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 100ppm/°C
Content 200
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Maximum Temperature 150°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot