TRU COMPONENTS TC-12842732 Small tube bulb 240V 3W BA9s Warm white

MPN
TC-12842732
EAN-13
4064161335155
Order Code
18-2475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.875
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,739 in stock

TRU COMPONENTS TC-12842732 is a small tube bulb designed for applications requiring reliable and efficient illumination at 240 volts with a power consumption of 3 watts. This miniature light bulb features a BA9s base, ensuring compatibility with a wide range of sockets commonly used in indicator and pilot light applications. Offering a warm white light, it is ideally suited for use in sewing machine lighting, providing a clear and precise light signal essential for detailed work. The bulb's modest size and low energy requirements make it an excellent choice for confined spaces where efficient lighting is paramount, such as in small machinery and indicator panels in industrial environments.
Type Mini bulb
Colour Warm white
Operating Voltage 240V
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 28 mm
Length 28mm
Rating 3W
Socket (mini bulbs) BA9s

Reviews

Be the first to submit a review

Trustpilot