TRU COMPONENTS TC-12835364 Limit switch 20 A 690 V Black Grey 1 pc 1 x 90°

MPN
TC-12835364
EAN-13
4064161333342
Order Code
18-2463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

TruComponents TC-12835364, alternate description 3208841, is a precision-engineered limit switch designed for electrical systems requiring robust safety and control mechanisms. This device is rated for a current capacity of 20 A and can handle voltages up to 690 V, making it suitable for high-power applications. The limit switch is equipped with a 1 x 90° actuator mechanism, providing reliable and precise position detection, which is crucial in industrial automation and machinery control systems. Its durable black and grey housing enhances its resilience in harsh environments, ensuring longevity and consistent performance. Common applications include conveyor systems, lift mechanisms, and various machine tools where precise endpoint detection is critical for operational safety and efficiency.
Connection Screws
Content 1
Dimensions (L x W) 48 mm x 48 mm
Functions latch
Length 48mm
Maximum Temperature 40°C
Min. temperature -5°C
Mounting Type Recess-mount
Operation type Toggle
Print motif OFF/ON
Product Type Limit switch
Switching angle 1 x 90 °
Switching current (max.) 20A
Switching Voltage 690V
Type TC-LW40-20 C02/1C48I
Width 48mm

Reviews

Be the first to submit a review

Trustpilot