TRU COMPONENTS TC-12835356 Limit switch 20 A 690 V Yellow Red 1 pc 90°

MPN
TC-12835356
EAN-13
4064161333328
Order Code
18-2461
Country of Origin
China

Discontinued


TruComponents TC-12835356 presents a robust limit switch designed to handle a current rating of 20 A and a voltage of up to 690 V, characterised by its yellow and red appearance. As , it bears the alternate description 3208839 and features a 90-degree actuation angle, offering precise control in various industrial applications. Its high electrical rating makes it suitable for use in demanding environments, such as machinery control systems and automation processes, where reliable performance is critical. Engineered for durability and efficiency, the limit switch is ideal for integration in systems requiring stringent safety and operational standards.
Type TC-LW40-20 C04/2BOX
Connection Screws
Content 1
Dimensions (L x W x H) 138 x 80 x 110 mm
Functions latch
Height 110mm
Length 138mm
Maximum Temperature 40°C
Min. temperature -5°C
Operation type EPO rotary switch
Print motif OFF/ON
Product Type Limit switch
Switching angle 1 x 90 °
Switching current (max.) 20A
Switching Voltage 690V
Width 80mm

Trustpilot