TRU COMPONENTS TC-12835344 Limit switch 90° Yellow Red 20 A 690 V

MPN
TC-12835344
EAN-13
4064161333298
Order Code
18-2458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

TruComponents TC-12835344 TruComponents TC-12835344 limit switch, a durable and reliable component suitable for a wide range of industrial applications. Engineered to handle up to 20 A and designed for operation at voltages up to 690 V, this switch features a robust construction that ensures dependable performance in demanding environments. The switch is characterised by its 90-degree actuation and is marked in yellow and red for easy identification. Typical engineering applications include machinery safety interlocking, conveyor systems, and automated manufacturing processes, where precise control and initiation of safety protocols are essential. This product offers engineers a reliable solution for electrical circuits requiring high capacity and precision in safety operations.
Connection Screws
Content 1
Dimensions (L x W) 64 mm x 64 mm
Functions latch
Length 64mm
Maximum Temperature 40°C
Min. temperature -5°C
Operation type EPO rotary switch
Print motif OFF/ON
Product Type Limit switch
Switching angle 1 x 90 °
Switching current (max.) 20A
Switching Voltage 690V
Type TC-LW26-20 GS20/04-2
Width 64mm

Reviews

Be the first to submit a review

Trustpilot