TRU COMPONENTS TC-12835332 Signal tower LED Red 1 pc IP65 24V

MPN
TC-12835332
EAN-13
4064161333267
Order Code
18-2455
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 208 in stock

TruComponents TC-12835332, also known as the 3208833, is a signal tower LED available in red, designed for industrial environments requiring clear and reliable status indication. This component operates at a voltage of 24V and features an ingress protection rating of IP65, ensuring dust tight and water-resistant performance suitable for demanding applications. Primarily used in automation systems, control panels, and machinery, the signal tower provides visual alerts for process monitoring, enhancing operational efficiency and safety. Its robust construction and energy-efficient LED technology make it a dependable choice for engineers seeking durable signalling solutions.
Type TC-HBJD-55A-D/1/R/24V/IP65
Cable Length 35cm
Case Colour Black
Colour Red
Diameter 55mm
Dimensions (Ø x H) 55 mm x 134 mm
Height 134mm
IP Rating IP65
Lighted picture Permanent/flashing
Max. Current Consumption 0.03A
Product Type Signal tower

Reviews

Be the first to submit a review

Trustpilot