TruComponents --Conrad TC-HBJD-55A-D/1/R/24V/IP65 659852

TruComponents TC-12835332, also known as the 3208833, is a signal tower LED available in red, designed for industrial environments requiring clear and reliable status indication. This component operates at a voltage of 24V and features an ingress protection rating of IP65, ensuring dust tight and water-resistant performance suitable for demanding applications. Primarily used in automation systems, control panels, and machinery, the signal tower provides visual alerts for process monitoring, enhancing operational efficiency and safety. Its robust construction and energy-efficient LED technology make it a dependable choice for engineers seeking durable signalling solutions.
Description Image Product Buy Pricing (Ex VAT) Type Colour Dimensions Height Max. Current Consumption Cable Length Case Colour Diameter IP Rating Lighted picture Product Type
TRU COMPONENTS TC-12835332 Signal tower LED Red 1 pc IP65 24V
TRU COMPONENTS TC-12835332 Signal tower LED Red 1 pc IP65 24V
Standard range
Order code: 18-2455
MPN: TC-12835332

Despatched within 4 working days - 208 in stock
1+ £14.21
Price per unit Ex VAT
TC-HBJD-55A-D/1/R/24V/IP65 Red (Ø x H) 55 mm x 134 mm 134mm 0.03A 35cm Black 55mm IP65 Permanent/flashing Signal tower
TRU COMPONENTS TC-12835336 Signal tower LED Red Green IP65 24V
TRU COMPONENTS TC-12835336 Signal tower LED Red Green IP65 24V
Standard range
Order code: 18-2456
MPN: TC-12835336

Despatched same day - 39 in stockBack-order availability date - 03/10/2026
1+ £18.81
Price per unit Ex VAT
TC-HBJD-55A-D/2/RG/24V/IP65 Red, Green (Ø x H) 55 mm x 179 mm 179mm 0.05A 35cm Black 55mm IP65 Permanent/flashing Signal tower
TRU COMPONENTS TC-12835340 Signal tower LED Red Yellow Green IP65 24V
TRU COMPONENTS TC-12835340 Signal tower LED Red Yellow Green IP65 24V
Standard range
Order code: 18-2457
MPN: TC-12835340

Despatched within 4 working days - 57 in stock
1+ £23.27
Price per unit Ex VAT
TC-HBJD-55A-D/3/RYG/24V/IP65 Red , Yellow, Green (Ø x H) 55 mm x 224 mm 224mm 0.06A 35cm Black 55mm IP65 Permanent/flashing Signal tower

Trustpilot