TRU COMPONENTS TC-12835280 LED Green Module 12-24V AC/DC 1 pc Light Sockets

MPN
TC-12835280
EAN-13
4064161333137
Order Code
18-2442
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Green Red White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 288 in stock

TruComponents TC-12835280 is a engineered LED green module designed for operation within a voltage range of 12-24V AC/DC, identified under alternate description 3208820. This robust and energy-efficient component is ideal for applications requiring consistent light indication, such as control panels, machinery status indicators, and various industrial and commercial equipment interfaces. Its versatility in voltage compatibility ensures seamless integration into existing systems, providing reliable performance across different power supply conditions. Crafted with precision and durability in mind, the TC-12835280 LED module addresses the needs of engineers seeking dependable light sockets for demanding environments.
Type Modular type LED block
Base Not Applicable
Colour Green
Connection Screw terminal
Content 1
Dimensions (L x W x H) 51.5 x 37.6 x 10 mm
Height 10mm
Length 51.5mm
Product Type LED
Width 37.6mm

Reviews

Be the first to submit a review

Trustpilot