TRU COMPONENTS Tc-12835244 Pushbutton Front Piece White 1Pc Actuator Switch

MPN
TC-12835244
EAN-13
4064161333045
Order Code
18-2433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 194 in stock

TruComponents TC-12835244 is a high-quality push-button switch actuator designed for precise control in a variety of electronic engineering applications. The unit, featuring a white front piece, is engineered for reliability and durability, making it suitable for demanding environments where repeatable, robust manual input is required. The product is typically employed in control panels, user interfaces, and industrial machinery, providing an intuitive and effective means of controlling circuits. With its well-constructed design, the TC-12835244 ensures optimal operation in both commercial and industrial settings, accommodating the needs of engineers seeking dependable switch actuation solutions.
Type ONPOW26BK-Z/W
Switch Function 1 breaker
Mounting Panel
Voltage Rating N/A
Illumination White
Colour White
Connection External contact
Content 1
Dimensions (L x W x H) 44.3 x 30 x 38.4 mm
Front panel cut-out 22mm
Functions latch
Height 38.4mm
IP Rating IP40
Length 44.3mm
Maximum Temperature 55°C
Min. temperature -25°C
Operation type Button
Product Type Pushbutton front piece
Width 30mm

Reviews

Be the first to submit a review

Trustpilot