TRU COMPONENTS Tc-12835240 Pushbutton Front Piece Green 1Pc Actuators & Buttons

MPN
TC-12835240
EAN-13
4064161333038
Order Code
18-2432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 215 in stock

TruComponents Tc-12835240 is a high-quality push-button switch component designed for versatile applications across various engineering projects. This front piece is a quintessential part of the ONPOW26BK-Z/G series, featuring a robust green actuator that ensures reliable user interface functionality. Its durable construction and precise engineering make it ideal for integration into control panels, machinery interfaces, and industrial equipment where dependable performance is required. The green actuator provides visual distinction and facilitates ease of use, aligning with industry standards for push-button controls. This component effectively serves within environments that demand high durability and consistent operational feedback.
Type ONPOW26BK-Z/G
Switch Function N/A
Mounting Panel
Illumination Green
Colour Green
Connection External contact
Content 1
Dimensions (L x W x H) 44.3 x 30 x 38.4 mm
Front panel cut-out 22mm
Functions latch
Height 38.4mm
IP Rating IP40
Length 44.3mm
Maximum Temperature 55°C
Min. temperature -25°C
Operation type Button
Product Type Pushbutton front piece
Width 30mm

Reviews

Be the first to submit a review

Trustpilot