TRU COMPONENTS Tc-12835232 Pushbutton Front Piece Button White 1Pc Actuators

MPN
TC-12835232
EAN-13
4064161332857
Order Code
18-2430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 306 in stock

TruComponents TC-12835232 is a white push-button switch actuator, designed for use in diverse electronic control applications. This product, also referenced as the ONPOW26BK-W pushbutton front piece, is crafted to provide reliable operation and ease of integration in control panels and machinery interfaces. The TC-12835232 is known for its durable construction and consistent performance under various environmental conditions, making it ideal for both industrial and commercial applications. Its robust design ensures it can withstand frequent use while maintaining functionality, suitable for applications such as automated machinery controls and user-operated control stations. As a single unit component, it facilitates simple replacement or installation, aligning with standard panel mounting dimensions.
Type ONPOW26BK-W
Switch Function N/A
Mounting Panel
Voltage Rating N/A
Colour White
Connection External contact
Content 1
Dimensions (L x W x H) 44.3 x 30 x 38.4 mm
Front panel cut-out 22mm
Functions momentary
Height 38.4mm
IP Rating IP40
Length 44.3mm
Maximum Temperature 55°C
Min. temperature -25°C
Operation type Button
Product Type Pushbutton front piece
Width 30mm

Reviews

Be the first to submit a review

Trustpilot