TRU COMPONENTS Tc-12819628 Toggle Switch 250V Ac 15A On Off On Latch

MPN
TC-12819628
EAN-13
4064161329376
Order Code
18-2421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 245 in stock

TruComponents Tc-12819628 Toggle Switch provides reliable control with its robust design, suitable for industrial applications requiring durability. This toggle switch is engineered to handle up to 250 V AC and a current of 15 A, featuring a single-pole, double-throw configuration. The switch offers a secure On/Off/On latching mechanism, which is essential for tasks requiring stable and consistent settings without accidental movement. With its capacity to endure significant electrical loads, this component is ideal for use in circuit control applications such as power distribution units, motor control systems, and industrial machinery. The product's design ensures long-term functionality in demanding environments, making it a dependable choice for engineers seeking a high-quality toggle switch.
Mounting Type N/A
Switch Function On-Off-On
Current Rating (Amps) 15A
Illumination Type N/A
Casing/button Colour Red
Connection Screw terminal
Functions latch
Illumination Colour Non-Illuminated
Maximum Temperature 55°C
Min. temperature -25°C
Number of pins 3
Product Type Toggle switch
Switch position 1 x On/Off/On
Switching current (max.) 15A
Switching Voltage 250V AC
Type TC-12819628

Reviews

Be the first to submit a review

Trustpilot