TRU COMPONENTS Tc-12819624 Toggle Switch 250V Ac 15A Off (On) Momentary 1Pc

MPN
TC-12819624
EAN-13
4064161329369
Order Code
18-2420
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 865 in stock

TruComponents Tc-12819624 is a high-quality toggle switch designed for demanding electrical applications. This switch operates at a voltage rating of 250 V AC and can handle a current of up to 15 A, offering reliable performance in various electrical circuits. It features a momentary action with an Off/(On) configuration, ensuring that it temporarily completes the circuit when actuated, which then reverts to the off position upon release. Such switches are commonly employed in industrial machinery, control panels, and automation systems where robust and dependable switching mechanisms are essential. The product is manufactured with precision to ensure durability and long service life in high-demand environments.
Mounting Type Panel Mount
Switch Function Off-(On)
Current Rating (Amps) 15A
Casing/button Colour Red
Connection Screw terminal
Functions momentary
Maximum Temperature 55°C
Min. temperature -25°C
Number of pins 2
Product Type Toggle switch
Switch position 1 x Off/(On)
Switching current (max.) 15A
Switching Voltage 250V AC
Type TC-12819624

Reviews

Be the first to submit a review

Trustpilot