TRU COMPONENTS Tc-12819616 Toggle Switch 125 250V Ac 6A On Off Latch

MPN
TC-12819616
EAN-13
4064161329345
Order Code
18-2418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 312 in stock

TruComponents TC-12819616. The TC-12819616 is a robust toggle switch designed for both 125 V AC and 250 V AC applications, with a maximum current rating of 6 A. This single-pole switch features an on/off latch mechanism, making it suitable for a range of electrical and electronic control applications, including machinery control panels and consumer electronics. Its durable construction ensures reliable operation in environments where precise control is essential. Engineers can integrate the TC-12819616 into systems requiring dependable switching capabilities under varying voltage conditions.
Mounting Type Panel Mount
Switch Function On-Off
Current Rating (Amps) 6A
Illumination Type N/A
Casing/button Colour Red
Connection Solder lug
Functions latch
Illumination Colour Non-Illuminated
Maximum Temperature 55°C
Min. temperature -25°C
Number of pins 4
Product Type Toggle switch
Switch position 1 x On/Off
Switching current (max.) 6A
Type TC-12819616

Reviews

Be the first to submit a review

Trustpilot