TRU COMPONENTS Tc-12819612 Toggle Switch 125 250 V Ac 6 A Momentary 1Pc

MPN
TC-12819612
EAN-13
4064161329338
Order Code
18-2417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,285 in stock

TruComponents TC-12819612 offers an efficient solution in the form of a toggle switch designed for uncomplicated interfacing in electrical systems. Rated for operation at 125 V AC and 250 V AC with a current capacity of 6 amperes, this switch is designed to deliver reliable performance in demanding conditions. It features a momentary (on)/off/(on) configuration, allowing temporary connectivity with easy return to the neutral position, making it suitable for applications where brief activation is required, such as in control panels or machinery. Engineered for versatility, this toggle switch is ideal for integration in industrial equipment, automated systems, and other devices requiring precise control. The component's design ensures straightforward installation and enduring functionality, catering to professional requirements in various electrical engineering domains.
Mounting Type Panel Mount
Switch Function (On)-Off-(On)
Current Rating (Amps) 6A
Illumination Type N/A
Casing/button Colour Red
Connection Solder lug
Functions momentary
Illumination Colour Non-Illuminated
Maximum Temperature 55°C
Min. temperature -25°C
Number of pins 3
Product Type Toggle switch
Switch position 1 x (On)/Off/(On)
Switching current (max.) 6A
Type TC-12819612

Reviews

Be the first to submit a review

Trustpilot