TRU COMPONENTS Tc-12819604 Toggle Switch 125 250V Ac 6A On Off On Latch 1Pc

MPN
TC-12819604
EAN-13
4064161329314
Order Code
18-2415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,766 in stock

TruComponents TC-12819604 is a highly reliable toggle switch designed for use in various electrical and electronic applications. With a voltage rating of 125 to 250 V AC and a current capacity of 6 A, this switch is suitable for medium-power applications requiring a secure and stable operation. It features an On/Off/On latch configuration, providing flexibility for controlling circuits with alternate paths. Such toggle switches are commonly utilised in industrial control panels, household electrical systems, and equipment requiring manual operation of electrical circuits. Its robust design ensures a long service life, making it a dependable choice for engineers seeking a reliable switching solution.
Mounting Type Panel Mount
Switch Function On-Off-On
Current Rating (Amps) 6A
Illumination Type N/A
Casing/button Colour Red
Connection Solder lug
Functions latch
Illumination Colour Non-Illuminated
Maximum Temperature 55°C
Min. temperature -25°C
Number of pins 3
Product Type Toggle switch
Switch position 1 x On/Off/On
Switching current (max.) 6A
Type TC-12819604

Reviews

Be the first to submit a review

Trustpilot