TRU COMPONENTS Tc-12813684 Toggle Switch 125 250 V Ac 6 A On Off Latch

MPN
TC-12813684
EAN-13
4064161325521
Order Code
18-2413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,668 in stock

TruComponents TC-12813684 is a robust toggle switch designed to handle electrical currents in both residential and industrial environments. This toggle switch operates with an alternating current of either 125 V or 250 V, supporting a maximum current rating of 6 A. Featuring a simple on/off latch mechanism, it is engineered for reliability in controlling electrical circuits. Its straightforward design makes it suitable for use in applications such as power distribution panels, machinery controls, and electrical enclosures. This switch is particularly valued for its durability and efficient power handling in diverse settings.
Mounting Type Panel Mount
Switch Function On-Off
Current Rating (Amps) 6A
Casing/button Colour Red
Connection Solder lug
Functions latch
Maximum Temperature 55°C
Min. temperature -25°C
Number of pins 2
Product Type Toggle switch
Switch position 1 x On/Off
Switching current (max.) 6A
Type TC-12813684

Reviews

Be the first to submit a review

Trustpilot