TRU COMPONENTS TC-12770100 ESD adapter 30mm 10mm stud and socket Banana jack

MPN
TC-12770100
EAN-13
4064161325101
Order Code
18-2411
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cord Length:

    30mm 50mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 279 in stock

TruComponents TC-12770100 is an electrostatic discharge (ESD) adapter designed to provide a secure connection between a 30 mm stud and a 10 mm socket. Featuring a single banana jack, this adapter allows for seamless integration within a variety of electronic systems, offering reliable conductivity and protection against static electricity. Typically used in environments where ESD control is critical, the TC-12770100 is ideal for applications in electronic assembly lines, testing stations, and laboratory equipment. Its robust construction ensures durability and longevity, making it suitable for professionals seeking reliable performance in ESD-sensitive operations.
Type ESD adapter
Connector Type ESD adapter
Cord Length 30mm
Diameter 10mm
Dimensions (Ø x L) 10 mm x 30 mm
Range of use ESD

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot