TRU COMPONENTS TC-12705408 Heatsink for solid state relays silver aluminium

MPN
TC-12705408
EAN-13
4064161326351
Order Code
18-2410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 146 in stock

TRU COMPONENTS TC-12705408 is a heatsink specifically designed for use with solid state relays, particularly suited for applications involving semiconductor switches and electronic relays such as the TC-VSR-8 models rated for 100A to 120A. This heatsink is crafted from silver aluminium, providing efficient thermal management to ensure the optimum performance and longevity of solid state relays (SSRs) by dissipating excess heat generated during operation. The design is ideal for environments where zero crossing switches are utilised, a crucial feature for enhancing the robustness and reliability of semiconductor devices. Typically employed in industrial automation, process control systems, and power electronics, this heatsink plays a vital role in maintaining the stability of heat-sensitive components within these systems.
Type Heatsink
Content 1
Height 69mm
Length 82mm
Weight 390g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot