TRU COMPONENTS TC-12705404 Heatsink for Solid State Relays Aluminium Construct

MPN
TC-12705404
EAN-13
4064161326344
Order Code
18-2409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TRU COMPONENTS TC-12705404 is a robust aluminium heatsink specifically designed for enhancing the thermal management of solid state relays operating within the 60A to 80A range, such as the TC-VSR-7. Crafted from high-quality aluminium, this heatsink is engineered to effectively dissipate heat generated by semiconductor switches, thereby ensuring optimal performance and reliability in electronic relay systems. It is particularly well-suited for applications requiring zero crossing switching capabilities, which are common in various industrial automation environments where consistent electrical performance and long-term reliability are crucial. By maintaining the thermal stability of solid state relays, this component is essential for preventing overheating and prolonging the lifecycle of the relays employed in demanding electrical applications.
Type Heatsink
Content 1
Height 69mm
Length 70mm
Weight 340g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot