TRU COMPONENTS TC-12705396 Heatsink Solid State Relay Black Aluminium

MPN
TC-12705396
EAN-13
4064161326320
Order Code
18-2407
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Inc VAT)
3+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

TRU COMPONENTS TC-12705396 is a heatsink designed specifically for use with solid state relays, particularly suitable for models rated between 10A to 40A. Constructed from black aluminium, this component provides efficient thermal management to enhance the performance and longevity of electronic relays. The heatsink is engineered for compatibility with semiconductor switches, facilitating optimal heat dissipation in applications where zero crossing functionality is critical, such as in semiconductor switch systems. Its robust build and efficient heat conduction make it ideal for industrial automation, HVAC systems, and electrical equipment where solid state relays are employed for reliable switching operations. By maintaining appropriate thermal conditions, the TRU COMPONENTS TC-12705396 ensures consistent and safe operation of solid state relays within specified current ranges.
Type Heatsink
Content 1
Height 60mm
Length 80mm
Weight 95g
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot